Part Details for CC1206MKX5R8BB226 by YAGEO Corporation
Overview of CC1206MKX5R8BB226 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1206MKX5R8BB226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9723
|
Newark | Capacitor, 22Uf, X5R, 1206 Rohs Compliant: Yes |Yageo CC1206MKX5R8BB226 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1820 |
|
$0.2710 / $0.6140 | Buy Now |
DISTI #
80AK8445
|
Newark | Capacitor, 22Uf, X5R, 1206, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Cc Series, Product Length:3.2Mm, Qualification:- Rohs Compliant: Yes |Yageo CC1206MKX5R8BB226 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1970 / $0.2820 | Buy Now |
DISTI #
311-3522-1-ND
|
DigiKey | CAP CER 22UF 25V X5R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16815 In Stock |
|
$0.1330 / $0.5900 | Buy Now |
DISTI #
CC1206MKX5R8BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MKX5R8BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1328 | Buy Now |
DISTI #
603-CC1206MKX58BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1206 20% HI CV RoHS: Compliant | 8521 |
|
$0.1330 / $0.5900 | Buy Now |
|
Future Electronics | 22 F 20% 25V Ceramic Capacitor X5R 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 30000Reel |
|
$0.1360 / $0.1480 | Buy Now |
DISTI #
CC1206MKX5R8BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MKX5R8BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1328 | Buy Now |
DISTI #
CC1206MKX5R8BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MKX5R8BB226) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.1328 | Buy Now |
DISTI #
CC1206MKX5R8BB226
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 25 V, � 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CC1206MKX5R8BB226) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 22UF 25V X5R 1206 | 11257 |
|
$0.0886 / $0.3320 | Buy Now |
Part Details for CC1206MKX5R8BB226
CC1206MKX5R8BB226 CAD Models
CC1206MKX5R8BB226 Part Data Attributes
|
CC1206MKX5R8BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1206MKX5R8BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CC1206MKX5R8BB226
This table gives cross-reference parts and alternative options found for CC1206MKX5R8BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1206MKX5R8BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAST31LBB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206MKX5R8BB226 vs MSAST31LBB5226MTNA01 |
MLAST31LBB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CC1206MKX5R8BB226 vs MLAST31LBB5226MTNA01 |