Part Details for CC1210GKNPO9BN272 by YAGEO Corporation
Overview of CC1210GKNPO9BN272 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210GKNPO9BN272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1210GKNPO9BN272-ND
|
DigiKey | CAP CER 2700PF 50V C0G/NPO 1210 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8346 | Buy Now |
DISTI #
CC1210GKNPO9BN272
|
Avnet Americas | Multilayer Ceramic Capacitor, 2700 pF, 50 V, ± 2%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CC1210GKNPO9BN272) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3448 | Buy Now |
DISTI #
603-CC121GKNPO9BN272
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2700pF C0G 1210 2% RoHS: Compliant | 0 |
|
$0.7460 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 | 0 |
|
$0.3020 | Buy Now |
DISTI #
CC1210GKNPO9BN272
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2700 pF, 50 V, � 2%, C0G (NP0), 1210 [3225 Metric] - Tape and Reel (Alt: CC1210GKNPO9BN272) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3225) 1210 2.7nF 50VDC ±2% C0G (NP0) | 0 |
|
$0.3472 / $0.3993 | RFQ |
Part Details for CC1210GKNPO9BN272
CC1210GKNPO9BN272 CAD Models
CC1210GKNPO9BN272 Part Data Attributes:
|
CC1210GKNPO9BN272
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210GKNPO9BN272
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±2%, C0G/NP0, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210GKNPO9BN272
This table gives cross-reference parts and alternative options found for CC1210GKNPO9BN272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210GKNPO9BN272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210CG272G9BB00 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1210, CHIP, LEAD FREE | YAGEO Corporation | CC1210GKNPO9BN272 vs 1210CG272G9BB00 |