Part Details for CC1210KKX5R8BB106 by YAGEO Corporation
Overview of CC1210KKX5R8BB106 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC1210KKX5R8BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2020-1-ND
|
DigiKey | CAP CER 10UF 25V X5R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
CC1210KKX5R8BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R8BB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0875 / $0.0983 | Buy Now |
DISTI #
603-CC121KKX5R8BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1210 10% HI CV RoHS: Compliant | 0 |
|
$0.0980 / $0.4400 | Order Now |
|
Future Electronics | 1210 10 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0989 / $0.1100 | Buy Now |
|
Bristol Electronics | 6184 |
|
RFQ | ||
DISTI #
CC1210KKX5R8BB106
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X5R 1210 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1140 | Buy Now |
DISTI #
CC1210KKX5R8BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R8BB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0875 / $0.0983 | Buy Now |
DISTI #
CC1210KKX5R8BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R8BB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0875 / $0.0983 | Buy Now |
DISTI #
CC1210KKX5R8BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 25 V, � 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R8BB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 10UF 25V X5R 1210 | 8000 |
|
$0.0779 / $0.1645 | Buy Now |
Part Details for CC1210KKX5R8BB106
CC1210KKX5R8BB106 CAD Models
CC1210KKX5R8BB106 Part Data Attributes
|
CC1210KKX5R8BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX5R8BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |