Part Details for CC1210KKX5R9BB106 by YAGEO Corporation
Overview of CC1210KKX5R9BB106 by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210KKX5R9BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2425
|
Newark | Cap, 10Uf, 50V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX5R9BB106 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2530 / $0.7280 | Buy Now |
DISTI #
311-3532-1-ND
|
DigiKey | CAP CER 10UF 50V X5R 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20273 In Stock |
|
$0.1576 / $0.7000 | Buy Now |
DISTI #
CC1210KKX5R9BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R9BB106) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1399 / $0.1573 | Buy Now |
DISTI #
603-CC1210KK5R9BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 1210 10% HI CV RoHS: Compliant | 5943 |
|
$0.1570 / $0.7000 | Buy Now |
DISTI #
V36:1790_19928137
|
Arrow Electronics | Cap Ceramic 10uF 50V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2317 | Americas - 500 |
|
$0.1690 / $0.1967 | Buy Now |
|
Future Electronics | CC Series 1210 10 uF 50 V ±10% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 5000Reel |
|
$0.1330 / $0.1500 | Buy Now |
DISTI #
CC1210KKX5R9BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 50 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX5R9BB106) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1399 / $0.1573 | Buy Now |
DISTI #
CC1210KKX5R9BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 50 V, � 10%, X5R, 1210 [3225 Metric] (Alt: CC1210KKX5R9BB106) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | Abacus - 230000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP CER 10UF 50V X5R 1210 | 1530 |
|
$0.1416 / $0.3710 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 4000 |
|
$0.1507 / $0.1614 | Buy Now |
Part Details for CC1210KKX5R9BB106
CC1210KKX5R9BB106 CAD Models
CC1210KKX5R9BB106 Part Data Attributes:
|
CC1210KKX5R9BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX5R9BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 50V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210KKX5R9BB106
This table gives cross-reference parts and alternative options found for CC1210KKX5R9BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX5R9BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX5R9BB106 vs MCASU32MSB5106KPNA01 |
MSASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX5R9BB106 vs MSASU32MSB5106KPNA01 |
MLASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX5R9BB106 vs MLASU32MSB5106KPNA01 |
MMASU32MSB5106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX5R9BB106 vs MMASU32MSB5106KPNA01 |
MMASU32MSB5106KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX5R9BB106 vs MMASU32MSB5106KPNA18 |
MCASU32MSB5106KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX5R9BB106 vs MCASU32MSB5106KPNA1J |