-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9759
|
Newark | Capacitor, 22Uf, X7R, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7R8BB226 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3460 / $0.7280 | Buy Now |
DISTI #
13-CC1210KKX7R8BB226CT-ND
|
DigiKey | CAP CER 22UF 25V X7R 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2175 In Stock |
|
$0.1867 / $0.7000 | Buy Now |
DISTI #
CC1210KKX7R8BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7R8BB226) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 2 Days Container: Reel | 0 |
|
$0.1744 / $0.1960 | Buy Now |
DISTI #
603-CC121KKX7R8BB226
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 10% HI CV RoHS: Compliant | 0 |
|
$0.1910 / $0.7000 | Order Now |
DISTI #
V36:1790_14675937
|
Arrow Electronics | Cap Ceramic 22uF 25V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 56 Weeks Date Code: 2124 | Americas - 36000 |
|
$0.1471 / $0.1866 | Buy Now |
|
Future Electronics | CC 1210 10% X7R 25V 226 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1780 / $0.1980 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
CC1210KKX7R8BB226
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X7R 1210 10% HI CV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$0.1690 / $0.1870 | Buy Now |
DISTI #
CC1210KKX7R8BB226
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7R8BB226) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 2 Days Container: Reel | 0 |
|
$0.1744 / $0.1960 | Buy Now |
DISTI #
CC1210KKX7R8BB226
|
Avnet Abacus | Multilayer Ceramic Capacitor, 22 uF, 25 V, � 10%, X7R, 1210 [3225 Metric] (Alt: CC1210KKX7R8BB226) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1210KKX7R8BB226
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX7R8BB226
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 22uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 2 Days | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for CC1210KKX7R8BB226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7R8BB226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885012209074 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Wurth Elektronik | CC1210KKX7R8BB226 vs 885012209074 |
MCAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R8BB226 vs MCAST32MSB7226KPNA01 |
MLAST32MSB7226KPNB25 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R8BB226 vs MLAST32MSB7226KPNB25 |
MMAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R8BB226 vs MMAST32MSB7226KPNA01 |
MCAST32MSB7226KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R8BB226 vs MCAST32MSB7226KPNA1J |
MBAST32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R8BB226 vs MBAST32MSB7226KPNA18 |
TMK325B7226KM8P | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R8BB226 vs TMK325B7226KM8P |
MBAST32MSB7226KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R8BB226 vs MBAST32MSB7226KPNA01 |
MMAST32MSB7226KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210KKX7R8BB226 vs MMAST32MSB7226KPNA18 |