Part Details for CC1210KKX7RBBB333 by YAGEO Corporation
Overview of CC1210KKX7RBBB333 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210KKX7RBBB333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2427
|
Newark | Cap, 0.033Uf, 500V, Mlcc, 1210 Rohs Compliant: Yes |Yageo CC1210KKX7RBBB333 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.2670 / $0.6240 | Buy Now |
DISTI #
13-CC1210KKX7RBBB333CT-ND
|
DigiKey | CAP CER 0.033UF 500V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5540 In Stock |
|
$0.1213 / $0.5400 | Buy Now |
DISTI #
CC1210KKX7RBBB333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7RBBB333) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1279 | Buy Now |
DISTI #
603-CC1210KKX7RBBB33
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.033uF X7R 10% 1210 RoHS: Compliant | 4034 |
|
$0.1210 / $0.5400 | Buy Now |
|
Future Electronics | CC 1210 10% X7R 500V 333 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1270 | Buy Now |
DISTI #
CC1210KKX7RBBB333
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 500 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210KKX7RBBB333) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1138 / $0.1279 | Buy Now |
DISTI #
CC1210KKX7RBBB333
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 500 V, � 10%, X7R, 1210 [3225 Metric] (Alt: CC1210KKX7RBBB333) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | Abacus - 708000 |
|
Buy Now | |
|
New Advantage Corporation | CapCerSMD121033nF±10%500VX7RT&R RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 567000 |
|
$0.0921 / $0.0990 | Buy Now |
|
Ozdisan Elektronik | MLCC (3225) 1210 33nF 500VDC ±10% X7R | 0 |
|
$0.1726 / $0.1985 | RFQ |
Part Details for CC1210KKX7RBBB333
CC1210KKX7RBBB333 CAD Models
CC1210KKX7RBBB333 Part Data Attributes:
|
CC1210KKX7RBBB333
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210KKX7RBBB333
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210KKX7RBBB333
This table gives cross-reference parts and alternative options found for CC1210KKX7RBBB333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210KKX7RBBB333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210W333KCRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KEMET Corporation | CC1210KKX7RBBB333 vs C1210W333KCRAC7800 |
CC1210KKX7RBB333 | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.033uF, 1210 | YAGEO Corporation | CC1210KKX7RBBB333 vs CC1210KKX7RBB333 |
HVC1210X7R333K501NB | Ceramic Capacitor, Ceramic, 500V, X7R, -/+15ppm/Cel TC, 0.033uF, 1210 | Tai-Tech Advanced Electronics Co Ltd | CC1210KKX7RBBB333 vs HVC1210X7R333K501NB |