Part Details for CC1210MKX5R5BB107 by YAGEO Corporation
Overview of CC1210MKX5R5BB107 by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210MKX5R5BB107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2046-1-ND
|
DigiKey | CAP CER 100UF 6.3V X5R 1210 Min Qty: 1 Lead time: 64 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3224 / $0.8100 | Buy Now |
DISTI #
CC1210MKX5R5BB107
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210MKX5R5BB107) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$0.1987 / $0.2233 | Buy Now |
DISTI #
603-CC121MKX5R5BB107
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 100uF X5R 1210 20% HI CV RoHS: Compliant | 69 |
|
$0.2820 / $0.8300 | Buy Now |
DISTI #
E02:0323_00774086
|
Arrow Electronics | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 54 Weeks Date Code: 2410 | Europe - 39500 |
|
$0.1451 | Buy Now |
DISTI #
V36:1790_07132606
|
Arrow Electronics | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 56 Weeks Date Code: 2132 | Americas - 22500 |
|
$0.2716 / $0.2977 | Buy Now |
|
Future Electronics | 1210 100 uF 6.3 V ±20% Tolerance X5R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 54500Reel |
|
$0.1950 / $0.2200 | Buy Now |
DISTI #
80942086
|
Verical | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2410 | Americas - 39500 |
|
$0.1466 | Buy Now |
DISTI #
63290669
|
Verical | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2132 | Americas - 22500 |
|
$0.2716 / $0.2977 | Buy Now |
|
Bristol Electronics | 8500 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 6.3V, 20%, X5R, 15% TC, 100UF, SURFACE MOUNT, 1210 | 426 |
|
$0.3045 / $0.6525 | Buy Now |
Part Details for CC1210MKX5R5BB107
CC1210MKX5R5BB107 CAD Models
CC1210MKX5R5BB107 Part Data Attributes
|
CC1210MKX5R5BB107
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210MKX5R5BB107
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 64 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210MKX5R5BB107
This table gives cross-reference parts and alternative options found for CC1210MKX5R5BB107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210MKX5R5BB107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK325BJ107MM-L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX5R5BB107 vs JMK325BJ107MM-L |
C3225X5R0J107M250AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TDK Corporation | CC1210MKX5R5BB107 vs C3225X5R0J107M250AB |
MBASJ32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX5R5BB107 vs MBASJ32MAB5107MPNA01 |
CS3225X5R107M6R3NRL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | Samwha Electronics | CC1210MKX5R5BB107 vs CS3225X5R107M6R3NRL |
JMK325BJ107MM | CAP,CERAMIC,100UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | CC1210MKX5R5BB107 vs JMK325BJ107MM |