Part Details for CC1210MKX5R7BB106 by YAGEO Corporation
Overview of CC1210MKX5R7BB106 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210MKX5R7BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9767
|
Newark | Capacitor, 10Uf, X5R, 1210 Rohs Compliant: Yes |Yageo CC1210MKX5R7BB106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.2430 / $0.5510 | Buy Now |
DISTI #
311-2051-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4955 In Stock |
|
$0.1191 / $0.5300 | Buy Now |
DISTI #
CC1210MKX5R7BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210MKX5R7BB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC121MKX5R7BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1210 20% HI CV RoHS: Compliant | 1940 |
|
$0.1190 / $0.5300 | Buy Now |
|
Future Electronics | CC 1210 20% X5R 16V 106 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1330 | Buy Now |
DISTI #
CC1210MKX5R7BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 20%, X5R, 1210 [3225 Metric] (Alt: CC1210MKX5R7BB106) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3225) 1210 10uF 16VDC ±20% X5R | 0 |
|
$0.1731 / $0.1991 | RFQ |
Part Details for CC1210MKX5R7BB106
CC1210MKX5R7BB106 CAD Models
CC1210MKX5R7BB106 Part Data Attributes
|
CC1210MKX5R7BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210MKX5R7BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210MKX5R7BB106
This table gives cross-reference parts and alternative options found for CC1210MKX5R7BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210MKX5R7BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSASE32NSB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX5R7BB106 vs MSASE32NSB5106MTNA01 |
MCASE32NSB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX5R7BB106 vs MCASE32NSB5106MTNA1J |
MLASE32NSB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX5R7BB106 vs MLASE32NSB5106MTNA01 |
MCASE32NSB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX5R7BB106 vs MCASE32NSB5106MTNA01 |
CC1210MRX5R7BB106 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1210MKX5R7BB106 vs CC1210MRX5R7BB106 |