Part Details for CC1210MKX5R7BB476 by YAGEO Corporation
Overview of CC1210MKX5R7BB476 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210MKX5R7BB476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2054-1-ND
|
DigiKey | CAP CER 47UF 16V X5R 1210 Min Qty: 1 Lead time: 64 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2424 / $0.7000 | Buy Now |
DISTI #
CC1210MKX5R7BB476
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210MKX5R7BB476) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 64 Weeks, 0 Days Container: Reel | 0 |
|
$0.1548 / $0.1740 | Buy Now |
DISTI #
603-CC121MKX5R7BB476
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X5R 1210 20% HI CV RoHS: Compliant | 0 |
|
$0.1540 / $0.3050 | Order Now |
|
Future Electronics | 1210 47 uF 16 V ±20% Tolerance X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1500Reel |
|
$0.1710 / $0.1900 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 16V, 20%, X5R, 15% TC, 47UF, SURFACE MOUNT, 1210 | 36 |
|
$1.9750 / $3.1600 | Buy Now |
DISTI #
CC1210MKX5R7BB476
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 16 V, � 20%, X5R, 1210 [3225 Metric] (Alt: CC1210MKX5R7BB476) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 66 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Ceramic Capacitor, Multilayer, Ceramic,16V,20%+Tol, 20% -Tol, X5R, 15% TC, 47uF,SurfaceMount,1210 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.2329 | Buy Now |
Part Details for CC1210MKX5R7BB476
CC1210MKX5R7BB476 CAD Models
CC1210MKX5R7BB476 Part Data Attributes
|
CC1210MKX5R7BB476
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210MKX5R7BB476
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 64 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210MKX5R7BB476
This table gives cross-reference parts and alternative options found for CC1210MKX5R7BB476. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210MKX5R7BB476, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASE32MAB5476MPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX5R7BB476 vs MMASE32MAB5476MPNDT1 |
MBASE32MAB5476MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX5R7BB476 vs MBASE32MAB5476MPNDT8 |
MMASE32MAB5476MPNDT8 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | CC1210MKX5R7BB476 vs MMASE32MAB5476MPNDT8 |
ECJ4YB1C476M | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CC1210MKX5R7BB476 vs ECJ4YB1C476M |