Part Details for CC1210MKX5R8BB476 by YAGEO Corporation
Overview of CC1210MKX5R8BB476 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CC1210MKX5R8BB476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-4531-1-ND
|
DigiKey | CAP CER 47UF 25V X5R 1210 Lead time: 81 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CC1210MKX5R8BB476
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210MKX5R8BB476) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-CC1210MKX58BB476
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 47uF X5R 1210 20% HI CV RoHS: Compliant | 0 |
|
$0.8380 / $1.7900 | Order Now |
DISTI #
CC1210MKX5R8BB476
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210MKX5R8BB476) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CC1210MKX5R8BB476
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210MKX5R8BB476) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CC1210MKX5R8BB476
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 25 V, � 20%, X5R, 1210 [3225 Metric] (Alt: CC1210MKX5R8BB476) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Lead time: 12 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC1210MKX5R8BB476
CC1210MKX5R8BB476 CAD Models
CC1210MKX5R8BB476 Part Data Attributes
|
CC1210MKX5R8BB476
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210MKX5R8BB476
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 47uF, 25V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 75 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |