Part Details for CC1210MKX7R6BB106 by YAGEO Corporation
Overview of CC1210MKX7R6BB106 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210MKX7R6BB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK9770
|
Newark | Capacitor, 10Uf, X7R, 1210 Rohs Compliant: Yes |Yageo CC1210MKX7R6BB106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.2590 / $0.5510 | Buy Now |
DISTI #
13-CC1210MKX7R6BB106CT-ND
|
DigiKey | CAP CER 10UF 10V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8228 In Stock |
|
$0.1191 / $0.5300 | Buy Now |
DISTI #
CC1210MKX7R6BB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 10 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210MKX7R6BB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1057 / $0.1189 | Buy Now |
DISTI #
603-CC1210MR6BB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X7R 1210 20% HI CV RoHS: Compliant | 0 |
|
$0.1130 / $0.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 16 Weeks | 0 |
|
$0.0968 | Buy Now |
|
Bristol Electronics | 1964 |
|
RFQ | ||
|
Quest Components | 1571 |
|
$0.2322 / $0.7740 | Buy Now | |
DISTI #
CC1210MKX7R6BB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 10 V, � 20%, X7R, 1210 [3225 Metric] (Alt: CC1210MKX7R6BB106) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3225) 1210 10uF 10VDC ±20% X7R | 0 |
|
$0.2980 / $0.3427 | RFQ |
Part Details for CC1210MKX7R6BB106
CC1210MKX7R6BB106 CAD Models
CC1210MKX7R6BB106 Part Data Attributes
|
CC1210MKX7R6BB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210MKX7R6BB106
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X7R, 1210 (3225 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CC1210MKX7R6BB106
This table gives cross-reference parts and alternative options found for CC1210MKX7R6BB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210MKX7R6BB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK325B7106MN | CAP,CERAMIC,10UF,10VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | CC1210MKX7R6BB106 vs LMK325B7106MN |
C1210X7R100-106MN6E | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | CC1210MKX7R6BB106 vs C1210X7R100-106MN6E |