Part Details for CC1210ZKY5VGBB106 by YAGEO Corporation
Overview of CC1210ZKY5VGBB106 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1210ZKY5VGBB106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK0272
|
Newark | Capacitor, 10Uf, Y5V, 1210 Rohs Compliant: Yes |Yageo CC1210ZKY5VGBB106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.2030 / $0.4580 | Buy Now |
DISTI #
311-3546-1-ND
|
DigiKey | CAP CER 10UF 35V Y5V 1210 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21634 In Stock |
|
$0.0955 / $0.4400 | Buy Now |
DISTI #
CC1210ZKY5VGBB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, -20, +80%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210ZKY5VGBB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0894 / $0.1005 | Buy Now |
DISTI #
603-CC1210ZKY5GBB106
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF Y5V 1210 - 20%+80 % HI CV RoHS: Compliant | 34 |
|
$0.1050 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0877 / $0.0983 | Buy Now |
DISTI #
CC1210ZKY5VGBB106
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, -20, +80%, Y5V, 1210 [3225 Metric] - Tape and Reel (Alt: CC1210ZKY5VGBB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0894 / $0.1005 | Buy Now |
DISTI #
CC1210ZKY5VGBB106
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 35 V, -20, +80%, Y5V, 1210 [3225 Metric] (Alt: CC1210ZKY5VGBB106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 6000 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (3225) 1210 10uF 35VDC -20% +80% Y5V | 0 |
|
$0.1357 / $0.1560 | RFQ |
Part Details for CC1210ZKY5VGBB106
CC1210ZKY5VGBB106 CAD Models
CC1210ZKY5VGBB106 Part Data Attributes:
|
CC1210ZKY5VGBB106
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1210ZKY5VGBB106
YAGEO Corporation
CAP CER 10UF 35V Y5V 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CC1210ZKY5VGBB106
This table gives cross-reference parts and alternative options found for CC1210ZKY5VGBB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1210ZKY5VGBB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEGMK325F106ZH-B | CAPACITOR, CERAMIC, MULTILAYER, 35V, Y5V, 10uF, SURFACE MOUNT, 1210, CHIP | TAIYO YUDEN | CC1210ZKY5VGBB106 vs CEGMK325F106ZH-B |