-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1989
|
Newark | Mcu, 32Bit, Cortex-M0/M3, 48Mhz, Vqfn-48, Product Range:Simplelink Family Cc135X Series Microcontrollers, Architecture:Arm Cortex-M0, Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:48Mhz, Program Memory Size:128Kb, Ram Memory Size:28Kb, rohs Compliant: Yes |TEXAS INSTRUMENTS CC1350F128RGZT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$11.0800 / $13.3200 | Buy Now |
DISTI #
296-44716-1-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
562 In Stock |
|
$6.1886 / $11.0000 | Buy Now |
DISTI #
595-CC1350F128RGZT
|
Mouser Electronics | RF Microcontrollers - MCU SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 RoHS: Compliant | 222 |
|
$6.0300 / $8.9900 | Buy Now |
|
Ameya Holding Limited | SIMPLELINK ULTRA-LOW POWER DUAL | 43374 |
|
RFQ | |
DISTI #
3008361
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$10.8176 / $12.8211 | Buy Now |
DISTI #
3008361RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$9.5539 / $11.5254 | Buy Now |
DISTI #
3008361
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$9.5539 / $12.7765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC1350F128RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC1350F128RGZT
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2016-06-23 | |
Samacsys Manufacturer | Texas Instruments | |
Has ADC | YES | |
Additional Feature | 32.768KHZ NOMINAL CRYSTAL CLOCK AVAILABLE | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 30 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 28672 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for CC1350F128RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1350F128RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1350F128RGZR | SimpleLink™ 32-bit Arm Cortex-M3 multiprotocol Sub-1 GHz & 2.4 GHz wireless MCU with 128kB Flash 48-VQFN -40 to 85 | Texas Instruments | CC1350F128RGZT vs CC1350F128RGZR |