Part Details for CC1465-000 by TE Connectivity
Overview of CC1465-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CC1465-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC1465-000
|
Avnet Americas | D-500-0468-1-614-120 - Bulk (Alt: CC1465-000) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$738.5384 / $888.7496 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 Container: Box | 0Box |
|
$802.4200 | Buy Now |
DISTI #
RYCD-500-0468-1-614-120
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0468-1-614-120 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-500-0468-1-614-120 RoHS: Compliant | 0 |
|
$647.4400 / $1,773.3400 | Buy Now |
DISTI #
CC1465-000
|
Avnet Americas | D-500-0468-1-614-120 - Bulk (Alt: CC1465-000) RoHS: Compliant Min Qty: 7 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$738.5384 / $888.7496 | Buy Now |
DISTI #
RYCD-500-0468-1-614-120
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-500-0468-1-614-120 | 0 |
|
Buy Now | |
DISTI #
000000000003482342
|
Sager | Data Bus Components - Connectors D-500-0468-1-614-120 Min Qty: 1 | 0 |
|
$821.4700 / $912.7400 | Buy Now |
|
Master Electronics | D-500-0468-1-614-120 RoHS: Compliant | 0 |
|
$647.4400 / $1,773.3400 | Buy Now |
Part Details for CC1465-000
CC1465-000 CAD Models
CC1465-000 Part Data Attributes:
|
CC1465-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CC1465-000
TE Connectivity
IN LINE COUPLERS
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Connector Support Type | WIRE AND CABLE | |
Length | 3.05 mm | |
Operating Temperature-Max | 150 °C | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |