Part Details for CC174S-1.5HR2 by L-com Inc
Overview of CC174S-1.5HR2 by L-com Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC174S-1.5HR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5326
|
Newark | Cable Assy, Sma R/A Plug-R/A Plug, 1.5 , Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:1.5Ft, Cable Length - Metric:457.2Mm, Jacket Color:Black Rohs Compliant: Yes |L-Com CC174S-1.5HR2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$43.5900 | Buy Now |
DISTI #
5073-CC174S-1.5HR2-ND
|
DigiKey | CA SMA M RA/SMAM RA RG174 1.5' Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.1337 / $52.0100 | Buy Now |
DISTI #
73603001
|
RS | RG174 Coaxial CableSMA 90o Male / 90o Male1.5 ft- | L-com CC174S-1.5HR2 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5900 | RFQ |
|
Onlinecomponents.com | CA SMA M RA/SMAM RA RG174 1.5' | 0 |
|
$38.2600 / $50.6400 | Buy Now |
DISTI #
77734119
|
Verical | COAXIALCABLE, SMA M RA/SMA M RA RG174/U Min Qty: 3 Package Multiple: 1 | Americas - 58 |
|
$34.4361 / $43.5900 | Buy Now |
DISTI #
4211826
|
element14 Asia-Pacific | CABLE ASSY, SMA R/A PLUG-R/A PLUG, 1.5' RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.9481 / $77.9556 | Buy Now |
DISTI #
4211826
|
Farnell | CABLE ASSY, SMA R/A PLUG-R/A PLUG, 1.5' RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$44.7336 / $55.9264 | Buy Now |
DISTI #
CC174S-1.5HR2
|
L-com US | L-com now offers 50 Ohm, SMA RG174/U coaxial cable assemblies with rugged molded strain relief boots that protect against severe cable bends at the cable/connector egress point. This new L-com exclusive RG174/U molded boot design is a hard to find feature that most coaxial cable manufacturers do not offer. This series employs right angle SMA connectors on both ends for tight fit applications. Additionally, L-com stocks 5 standard lengths from .5 to 5 ft ready for immediate delivery. Min Qty: 1 Package Multiple: 1 | 2172 |
|
$34.4400 / $43.5900 | Buy Now |