Part Details for CC1808JKNPOEBN330 by YAGEO Corporation
Overview of CC1808JKNPOEBN330 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1808JKNPOEBN330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0344
|
Newark | Cap, 33Pf, 3Kv, Mlcc, 1808 Rohs Compliant: Yes |Yageo CC1808JKNPOEBN330 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2720 / $0.2870 | Buy Now |
DISTI #
67AK3251
|
Newark | Cap, 33Pf, 3Kv, Mlcc, 1808 Rohs Compliant: Yes |Yageo CC1808JKNPOEBN330 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4840 / $0.9360 | Buy Now |
DISTI #
311-4533-1-ND
|
DigiKey | CAP CER 33PF 3KV C0G/NPO 1808 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4851 In Stock |
|
$0.2752 / $0.9000 | Buy Now |
DISTI #
CC1808JKNPOEBN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 3000 V, ± 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: CC1808JKNPOEBN330) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1462 | Buy Now |
DISTI #
603-CC188JKNPOEBN330
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3k V 33 pF C0G 1808 5% RoHS: Compliant | 1864 |
|
$0.2570 / $0.9000 | Buy Now |
|
Future Electronics | 1808 33 pF 3 kV ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2550 / $0.2700 | Buy Now |
DISTI #
CC1808JKNPOEBN330
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3k V 33 pF C0G 1808 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2580 / $0.2730 | Buy Now |
DISTI #
CC1808JKNPOEBN330
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 3000 V, � 5%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: CC1808JKNPOEBN330) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (4520) 1808 33pF 3000VDC ±5% C0G (NP0) | 0 |
|
$0.1973 / $0.2269 | RFQ |
Part Details for CC1808JKNPOEBN330
CC1808JKNPOEBN330 CAD Models
CC1808JKNPOEBN330 Part Data Attributes:
|
CC1808JKNPOEBN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1808JKNPOEBN330
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 33pF, 3000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1808 | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CC1808JKNPOEBN330
This table gives cross-reference parts and alternative options found for CC1808JKNPOEBN330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1808JKNPOEBN330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225004311529 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1808JKNPOEBN330 vs 225004311529 |
1808CG330JGBB00 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | YAGEO Corporation | CC1808JKNPOEBN330 vs 1808CG330JGBB00 |