Part Details for CC1808KKNPOEBN100 by YAGEO Corporation
Overview of CC1808KKNPOEBN100 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1808KKNPOEBN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0345
|
Newark | Cap, 10Pf, 3Kv, Mlcc, 1808 Rohs Compliant: Yes |Yageo CC1808KKNPOEBN100 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1680 / $0.1730 | Buy Now |
DISTI #
67AK3252
|
Newark | Cap, 10Pf, 500V, Mlcc, 1808 Rohs Compliant: Yes |Yageo CC1808KKNPOEBN100 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2850 / $0.6450 | Buy Now |
DISTI #
311-4534-1-ND
|
DigiKey | CAP CER 10PF 3KV C0G/NPO 1808 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11774 In Stock |
|
$0.2224 / $0.7900 | Buy Now |
DISTI #
CC1808KKNPOEBN100
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 10pF 10% C0G 3kV 1808 Blister T/R - Tape and Reel (Alt: CC1808KKNPOEBN100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1462 | Buy Now |
DISTI #
603-CC188KKNPOEBN100
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3k V 10 pF C0G 1808 10% RoHS: Compliant | 11668 |
|
$0.1590 / $0.6200 | Buy Now |
|
Future Electronics | CAP CER 10PF 3KV C0G/NPO 1808 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1350 / $0.1450 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1995 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1596 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Ozdisan Elektronik | MLCC (4520) 1808 10pF 3000VDC ±10% C0G (NP0) | 0 |
|
$0.1973 / $0.2269 | RFQ |
Part Details for CC1808KKNPOEBN100
CC1808KKNPOEBN100 CAD Models
CC1808KKNPOEBN100 Part Data Attributes
|
CC1808KKNPOEBN100
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1808KKNPOEBN100
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 3000V, ±10%, C0G/NP0, 1808 (4520 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1808 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CC1808KKNPOEBN100
This table gives cross-reference parts and alternative options found for CC1808KKNPOEBN100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1808KKNPOEBN100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF42CG100K3000AT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CC1808KKNPOEBN100 vs CF42CG100K3000AT |