Part Details for CC1808KKX7REBB221 by YAGEO Corporation
Overview of CC1808KKX7REBB221 by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1808KKX7REBB221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2440
|
Newark | Cap, 220Pf, 3Kv, Mlcc, 1808 Rohs Compliant: Yes |Yageo CC1808KKX7REBB221 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.4360 / $0.8630 | Buy Now |
DISTI #
311-4541-1-ND
|
DigiKey | CAP CER 220PF 3KV X7R 1808 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13142 In Stock |
|
$0.2321 / $0.8300 | Buy Now |
DISTI #
CC1808KKX7REBB221
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 3kV 1808 Blister T/R - Tape and Reel (Alt: CC1808KKX7REBB221) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1462 | Buy Now |
DISTI #
603-CC188KKX7REBB221
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3k V 220pF X7R 1808 10% RoHS: Compliant | 11594 |
|
$0.2150 / $0.8300 | Buy Now |
DISTI #
V36:1790_07128427
|
Arrow Electronics | Cap Ceramic 220pF 3000V X7R 10% Pad SMD 1808 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2206 | Americas - 14000 |
|
$0.0583 / $0.1198 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1120 | Buy Now |
DISTI #
CC1808KKX7REBB221
|
Avnet Americas | Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 3kV 1808 Blister T/R - Tape and Reel (Alt: CC1808KKX7REBB221) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1462 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2267 |
|
RFQ | |
DISTI #
CC1808KKX7REBB221
|
Avnet Abacus | Surface Mount Ceramic Multilayer Capacitor 220pF 10% X7R 3kV 1808 Blister T/R (Alt: CC1808KKX7REBB221) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | MLCC (4520) 1808 220pF 3000VDC ±10% X7R | 0 |
|
$0.1973 / $0.2269 | RFQ |
Part Details for CC1808KKX7REBB221
CC1808KKX7REBB221 CAD Models
CC1808KKX7REBB221 Part Data Attributes:
|
CC1808KKX7REBB221
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1808KKX7REBB221
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 220pF, 3000V, ±10%, X7R, 1808 (4520 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1808 | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CC1808KKX7REBB221
This table gives cross-reference parts and alternative options found for CC1808KKX7REBB221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC1808KKX7REBB221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808C221K302ET | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CC1808KKX7REBB221 vs 1808C221K302ET |
1808C221K302BT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1808, CHIP | Knowles Capacitors | CC1808KKX7REBB221 vs 1808C221K302BT |