Part Details for CC1812KKX7RDBB222 by YAGEO Corporation
Overview of CC1812KKX7RDBB222 by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1812KKX7RDBB222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M1909
|
Newark | Multilayer Ceramic Capacitor, Cc Series, 2200 Pf, - 10%, X7R, 2 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Yageo CC1812KKX7RDBB222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1009 |
|
$0.5320 / $1.0300 | Buy Now |
DISTI #
311-3408-1-ND
|
DigiKey | CAP CER 2200PF 2KV X7R 1812 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2695 In Stock |
|
$0.2966 / $0.9900 | Buy Now |
DISTI #
CC1812KKX7RDBB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7RDBB222) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1869 / $0.2101 | Buy Now |
DISTI #
603-CC812KKX7RDBB222
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1812 10% RoHS: Compliant | 1747 |
|
$0.2960 / $0.9900 | Buy Now |
|
Future Electronics | 1812 2.2 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1830 / $0.2000 | Buy Now |
|
Future Electronics | 1812 2.2 nF 2 kV ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1830 / $0.2000 | Buy Now |
DISTI #
69068631
|
Verical | Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 178 Package Multiple: 1 Date Code: 2313 | Americas - 760 |
|
$0.1563 / $0.1763 | Buy Now |
DISTI #
CC1812KKX7RDBB222
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2160 | Buy Now |
DISTI #
CC1812KKX7RDBB222
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 2000 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: CC1812KKX7RDBB222) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1869 / $0.2101 | Buy Now |
DISTI #
CC1812KKX7RD222
|
TME | Capacitor: ceramic, MLCC, 2.2nF, 2kV, X7R, ±10%, SMD, 1812 Min Qty: 1 | 0 |
|
$0.2720 / $0.6530 | RFQ |
Part Details for CC1812KKX7RDBB222
CC1812KKX7RDBB222 CAD Models
CC1812KKX7RDBB222 Part Data Attributes:
|
CC1812KKX7RDBB222
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC1812KKX7RDBB222
YAGEO Corporation
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 2000V, ±10%, X7R, 1812 (4532 mm), 0.071"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |