Part Details for CC187B-10 by L-com Inc
Overview of CC187B-10 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CC187B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7987
|
Newark | Coax Cable Rg187 Bnc M/M 10 |L-Com CC187B-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$71.9900 | Buy Now |
DISTI #
5073-CC187B-10-ND
|
DigiKey | COAX CABLE RG187 BNC M/M 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$65.7396 / $76.7800 | Buy Now |
DISTI #
73604849
|
RS | RG187 Coaxial CableBNC Male/Male 10.0 ft.- | L-com CC187B-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.9900 | RFQ |
|
Onlinecomponents.com | COAX CABLE RG187 BNC M/M 10' RoHS: Compliant | 0 |
|
$61.5800 / $83.6300 | Buy Now |
DISTI #
77733852
|
Verical | CC187B-10 Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$35.9950 / $71.9900 | Buy Now |
DISTI #
CC187B-10
|
L-com US | If your application requires high temperature operation then these 200 degree C cables are right for you. Terminated with crimp style 75 Ohm BNC connectors and heat shrink strain reliefs resulting in a robust assembly. Gold plated contacts are utilized to minimize insertion loss. In addition, RG187A/U coaxial cable features a stranded center conductor for enhanced flexibility. In order to meet your immediate needs we typically stock these cables in 8 handy standard lengths. Min Qty: 1 Package Multiple: 1 | 112 |
|
$36.0000 / $71.9900 | Buy Now |