Part Details for CC1H330KC1EDUJ4B1100 by Dersonic Electronics Co Ltd
Overview of CC1H330KC1EDUJ4B1100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC1H330KC1EDUJ4B1100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1000 | 1000 |
|
$0.0364 | Buy Now |
|
LCSC | 10% 33pF N750 50V PluginP5.08mm Ceramic Disc Capacitors ROHS | 40700 |
|
$0.0045 / $0.0088 | Buy Now |