Part Details for CC2500RGPR by Texas Instruments
Overview of CC2500RGPR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC2500RGPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3772
|
Newark | Rf Transceiver, 2.4-2.4835Ghz, Vqfn-20, Data Rate:500Kbaud, Rf/If Modulation:2Fsk, Gfsk, Msk, Ook, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Receiving Current:19.6Ma, Rf Ic Case Style:Vqfn, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2500RGPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2724 |
|
$2.5600 / $3.3100 | Buy Now |
DISTI #
296-38562-1-ND
|
DigiKey | IC RF TXRX ISM>1GHZ 20VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12888 In Stock |
|
$1.3431 / $2.9500 | Buy Now |
DISTI #
595-CC2500RGPR
|
Mouser Electronics | RF Transceiver Low-Power 2.4 GHz RF Transceiver RoHS: Compliant | 48596 |
|
$1.3000 / $2.5700 | Buy Now |
DISTI #
CC2500RGPR
|
TME | IC: RF transceiver, SPI, VQFN20, -40÷85°C, 1.8÷3.6VDC, 2.4GHz, ISM Min Qty: 1 | 138 |
|
$1.8900 / $2.8500 | Buy Now |
|
Ameya Holding Limited | IC RF TXRX ISM>1GHZ 20-VFQFN | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC RF TXRX ISM>1GHZ 20VFQFN | 2980 |
|
$0.6901 / $1.2968 | Buy Now |
DISTI #
3009102
|
element14 Asia-Pacific | RF TRANSCEIVER, 2.4-2.4835GHZ, VQFN-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2724 |
|
$1.4125 / $2.8912 | Buy Now |
DISTI #
3009102RL
|
element14 Asia-Pacific | RF TRANSCEIVER, 2.4-2.4835GHZ, VQFN-20 RoHS: Compliant Min Qty: 100 Container: Reel | 2724 |
|
$1.4125 / $2.1555 | Buy Now |
DISTI #
3009102RL
|
Farnell | RF TRANSCEIVER, 2.4-2.4835GHZ, VQFN-20 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 2724 |
|
$1.4319 / $2.0599 | Buy Now |
DISTI #
3009102
|
Farnell | RF TRANSCEIVER, 2.4-2.4835GHZ, VQFN-20 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2724 |
|
$1.4319 / $3.1150 | Buy Now |