-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4 GHz range extender with up to +22 dBm output power 16-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5353
|
Newark | Rf Amp, 24Db, 2.4Ghz, 3.7V, Vqfn-16, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Gain:24Db, Noise Figure Typ:4.7Db, Rf Ic Case Style:Vqfn, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:3.7V, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CC2592RGVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1419 |
|
$3.2900 / $4.2500 | Buy Now |
DISTI #
296-37475-1-ND
|
DigiKey | IC RF 2.4 GHZ RANGE EXTENDER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8725 In Stock |
|
$1.6844 / $3.7000 | Buy Now |
DISTI #
595-CC2592RGVR
|
Mouser Electronics | RF Front End 2.4 GHz Range Extender up to x7 RoHS: Compliant | 10105 |
|
$1.7100 / $2.8800 | Buy Now |
|
Bristol Electronics | 2509 |
|
RFQ | ||
|
Ameya Holding Limited | IC RF 2.4 GHZ RANGE EXTENDER | 2500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC RF 2.4 GHZ RANGE EXTENDER | 2475 |
|
$0.6085 / $1.2258 | Buy Now |
|
LCSC | ISM 2400MHz2483.5MHz QFN-16-EP(4x4) RF Front End Circuits ROHS | 2475 |
|
$0.5291 / $1.0659 | Buy Now |
|
Sense Electronic Company Limited | QFN16 | 10000 |
|
RFQ | |
|
Win Source Electronics | LNA/PA RF Front End Range Extender 4.5dB 12dB 16-Pin VQFN EP T/R / IC RF 2.4 GHZ RANGE EXTENDER | 254800 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2592RGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2592RGVR
Texas Instruments
2.4 GHz range extender with up to +22 dBm output power 16-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 2400 MHz | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |