-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-39655-1-ND
|
DigiKey | IC RF TXRX+MCU BLE 48VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2489 In Stock |
|
$4.1838 / $5.7000 | Buy Now |
DISTI #
595-CC2640F128RGZT
|
Mouser Electronics | RF Microcontrollers - MCU SimpleLink Bluetooth Wireless MCU 2.4Ghz RoHS: Compliant | 868 |
|
$4.4700 / $8.0400 | Buy Now |
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PQCC48 | 78 |
|
$6.3131 / $10.2375 | Buy Now |
|
Ameya Holding Limited | IC RF TXRX+MCU BLUETOOTH 48VFQFN | 29065 |
|
RFQ | |
|
Win Source Electronics | IC RF TXRX+MCU BLUETOOTH 48VFQFN | 220000 |
|
$1.1310 / $1.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC2640F128RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC2640F128RGZT
Texas Instruments
SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for CC2640F128RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC2640F128RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC2640F128RHB | SPECIALTY TELECOM CIRCUIT, PQCC32, 5 X 5 MM, 0.50 MM PITCH, GREEN, PLASTIC, VQFN-32 | Texas Instruments | CC2640F128RGZT vs CC2640F128RHB |
CC2640F128RSMR | SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC2640F128RGZT vs CC2640F128RSMR |
CC2640F128RSM | SPECIALTY TELECOM CIRCUIT, PQCC32, 4 X 4 MM, 0.40 MM PITCH, GREEN, PLASTIC, VQFN-32 | Texas Instruments | CC2640F128RGZT vs CC2640F128RSM |
CC2640F128RHBT | SimpleLink™ 32-bit Arm Cortex-M3 Bluetooth® Low Energy wireless MCU with 128kB Flash 32-VQFN -40 to 85 | Texas Instruments | CC2640F128RGZT vs CC2640F128RHBT |