Part Details for CC2644-000 by TE Connectivity
Overview of CC2644-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CC2644-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CC2644-000-ND
|
DigiKey | CONN TERM RCPT 14-16AWG CRIMP Min Qty: 35 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
308 In Stock |
|
$1.7100 / $2.0200 | Buy Now |
DISTI #
CC2644-000-ND
|
DigiKey | CONN TERM RCPT 14-16AWG CRIMP Min Qty: 35 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8194 | Buy Now |
DISTI #
CC2644-000
|
Avnet Americas | Bullet Terminal 14-16AWG F 32mm 6mm Tin Loose Piece - Bag (Alt: CC2644-000) RoHS: Compliant Min Qty: 5400 Package Multiple: 900 Container: Bag | 0 |
|
$0.7686 / $0.8418 | Buy Now |
DISTI #
650-CC2644-000
|
Mouser Electronics | Terminals B-106-8502CS100 RoHS: Compliant | 201 |
|
$0.8000 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 900 Container: Bag | 0Bag |
|
$0.7830 | Buy Now |
|
Onlinecomponents.com | B-106-8502CS100 RoHS: Compliant | 0 |
|
$0.7570 / $2.0740 | Buy Now |
DISTI #
CC2644-000
|
Avnet Americas | Bullet Terminal 14-16AWG F 32mm 6mm Tin Loose Piece - Bag (Alt: CC2644-000) RoHS: Compliant Min Qty: 5400 Package Multiple: 900 Container: Bag | 0 |
|
$0.7686 / $0.8418 | Buy Now |
DISTI #
RYCB-106-8502CS100
|
Interstate Connecting Components | CC2644-000 B-106-8502CS100 | 0 |
|
Buy Now | |
DISTI #
000000000004963347
|
Sager | Terminals B-106-8502CS100 Min Qty: 5400 | 0 |
|
$0.6694 / $0.8540 | Buy Now |
|
Master Electronics | B-106-8502CS100 RoHS: Compliant | 0 |
|
$0.7570 / $2.0740 | Buy Now |
Part Details for CC2644-000
CC2644-000 CAD Models
CC2644-000 Part Data Attributes:
|
CC2644-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CC2644-000
TE Connectivity
Bullet Terminal, 2.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13.5 AWG |