Part Details for CC2645-000 by TE Connectivity
Overview of CC2645-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for CC2645-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7432
|
Newark | Butt Splice, Yellow, 10Awg, 6Mm2 Rohs Compliant: Yes |Raychem Te Connectivity CC2645-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1490 |
|
$0.9080 / $1.6200 | Buy Now |
DISTI #
CC2645-000-ND
|
DigiKey | CONN SPLICE CRIMP DURASEAL Min Qty: 3300 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9478 | Buy Now |
DISTI #
CC2645-000
|
Avnet Americas | D-406-0003CS50 - Bag (Alt: CC2645-000) RoHS: Compliant Min Qty: 3300 Package Multiple: 1100 Lead time: 29 Weeks, 5 Days Container: Bag | 0 |
|
$0.8312 / $0.9384 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 1100 Lead time: 30 Weeks Container: Bag | 0Bag |
|
$0.8600 | Buy Now |
DISTI #
RYCD-406-0003CS50
|
Heilind Electronics | CC2645-000 | Americas - 0 in Stock |
|
$0.9857 / $1.0005 | Buy Now |
|
Onlinecomponents.com | D-406-0003CS50 RoHS: Compliant | 0 |
|
$0.8320 / $1.7430 | Buy Now |
DISTI #
RYCD-406-0003CS50
|
Interstate Connecting Components | CC2645-000 | 0 |
|
$0.9857 / $1.0005 | Buy Now |
DISTI #
000000000003847830
|
Sager | Terminals D-406-0003CS50 Min Qty: 3300 | 0 |
|
$0.6399 / $0.9384 | Buy Now |
DISTI #
CC2645-000
|
Avnet Abacus | AMPCC2645-000 (Alt: CC2645-000) RoHS: Compliant Min Qty: 3300 Package Multiple: 1100 Lead time: 47 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
CC2645-000
|
Avnet Abacus | AMPCC2645-000 (Alt: CC2645-000) RoHS: Compliant Min Qty: 1650 Package Multiple: 50 Lead time: 49 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CC2645-000
CC2645-000 CAD Models
CC2645-000 Part Data Attributes
|
CC2645-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CC2645-000
TE Connectivity
6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |