-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4437
|
Newark | Dc-Dc Converter, 2 O/P, 12V, 0.125A Rohs Compliant: Yes |Tdk-Lambda CC3-0512DF-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
445-2465-ND
|
DigiKey | DC DC CNVRTR +/-12V TO +/-15V 3W Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1832 In Stock |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
967-CC3-0512DF-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 12V 0.125A RoHS: Compliant | 158 |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
70177132
|
RS | DC-DC Converter, Out -12, +12VDC, In 5VDC, Thru-Hole, Open-Frame, Commercial | TDK-Lambda CC3-0512DF-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 60 |
|
$11.4900 / $12.4200 | Buy Now |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 3W - Vin: 5V - Vout: ±12 or ±15V - Thru-Hole DIP Package RoHS: Compliant |
60 In Stock |
|
$10.6300 / $12.4200 | Buy Now |
DISTI #
30615598
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V/15V/-15V 0.125A/-0.125A 3W 7-Pin PDIP Min Qty: 3 Package Multiple: 1 | Americas - 953 |
|
$6.0500 / $10.8375 | Buy Now |
DISTI #
76464094
|
Verical | Module DC-DC 5VIN 2-OUT 12V/-12V/15V/-15V 0.125A/-0.125A 3W 7-Pin PDIP Min Qty: 5 Package Multiple: 1 | Americas - 100 |
|
$12.2135 / $13.5447 | Buy Now |
|
Quest Components | 2-OUTPUT 3 W DC-DC REG PWR SUPPLY MODULE | 80 |
|
$15.8183 / $20.3378 | Buy Now |
DISTI #
CC3-0512DF-E
|
TME | Converter: DC/DC, 3W, Uin: 5V, Uout: 12VDC, Uout2: -12VDC, Iout: 125mA Min Qty: 1 | 0 |
|
$11.4000 / $11.8000 | RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$9.0390 / $13.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC3-0512DF-E
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CC3-0512DF-E
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid, DIP-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DIP-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ADDITIONAL -12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-T7 | |
Length | 22.86 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,1.4,200 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 5.08 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 16.6 mm |