Part Details for CC3000MOD by Texas Instruments
Overview of CC3000MOD by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CC3000MOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35057-ND
|
DigiKey | RF TXRX MODULE WIFI CHIP SMD Min Qty: 1 Lead time: 10 Weeks Container: Tray |
51 In Stock |
|
$43.6320 / $50.4500 | Buy Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Rochester Electronics | Microprocessor Circuit, XMA46 RoHS: Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$24.1800 / $28.4500 | Buy Now |
Part Details for CC3000MOD
CC3000MOD CAD Models
CC3000MOD Part Data Attributes
|
CC3000MOD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC3000MOD
Texas Instruments
SPECIALTY MICROPROCESSOR CIRCUIT, XMA46, MODULE-46
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MODULE-46 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-XXMA-N46 | |
Length | 16.3 mm | |
Number of Terminals | 46 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LGA46(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 13.5 mm | |
uPs/uCs/Peripheral ICs Type | RFSoC |