Part Details for CC3000MODR by Texas Instruments
Overview of CC3000MODR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for CC3000MODR
CC3000MODR CAD Models
CC3000MODR Part Data Attributes
|
CC3000MODR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC3000MODR
Texas Instruments
SPECIALTY MICROPROCESSOR CIRCUIT, XMA46, MODULE-46
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , LGA46(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | SEATED HGT-NOM | |
JESD-30 Code | R-XXMA-N46 | |
Length | 16.3 mm | |
Number of Terminals | 46 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | LGA46(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 275 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 13.5 mm | |
uPs/uCs/Peripheral ICs Type | RFSoC |