Part Details for CC32SA240 by Carlo Gavazzi Holding AG
Overview of CC32SA240 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC32SA240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72T6355
|
Newark | Contactor, 3Pst-No, 240Vac, Din Rail, Load Current Inductive:20A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:18.5Kw, Switching Current Ac1:50A Rohs Compliant: Yes |Carlo Gavazzi CC32SA240 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9800 / $74.7500 | Buy Now |
DISTI #
1864-1542-ND
|
DigiKey | 3P CONT S 240V 50/60HZ 2NO2NC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.9102 / $93.0000 | Buy Now |
DISTI #
225-CC32SA240
|
Mouser Electronics | Contactors - Electromechanical 3P CONT S 240V 50/60Hz 2NO2NC RoHS: Compliant | 0 |
|
$76.8600 / $88.3500 | Order Now |
DISTI #
70620690
|
RS | IEC Contactor,3PST, NO,32Amps,240VAC Coil, Screw Terminal, DIN, CC Series | Carlo Gavazzi Inc. CC32SA240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 20 |
|
$75.8900 / $94.8600 | Buy Now |
|
Onlinecomponents.com | 3P CONTACTOR W/2NO2NC 240VAC RoHS: Compliant | 0 |
|
$64.3700 / $129.2100 | Buy Now |
|
Neutron USA | IEC Contactor,3PST,NO,32Amps,240VAC Coil,Screw Terminal,DIN,CC Series | 20 |
|
$181.4800 | Buy Now |