-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH8852
|
Newark | Power Inductor, Aec-Q200, 10Uh, 1A Rohs Compliant: Yes |Bourns CC453232A-100KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 120 |
|
$0.3490 / $0.5960 | Buy Now |
DISTI #
14AJ3687
|
Newark | Multilayer Inductor, 10Uh, 1A, 1812, Inductance:10Μh, Dc Resistance Max:0.48Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:1A, Inductor Case/Package:1812 [4532 Metric], Product Range:Cc453232A Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns CC453232A-100KL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now |
DISTI #
33AK4247
|
Newark | Multilayer Inductor, 10Uh, 1A, 1812, Inductance:10Μh, Dc Resistance Max:0.48Ohm, Self Resonant Frequency:20Mhz, Dc Current Rating:1A, Inductor Case/Package:1812 [4532 Metric], Product Range:Cc453232A Series, Core Material:Ferrite Rohs Compliant: Yes |Bourns CC453232A-100KL Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2900 / $0.3540 | Buy Now |
DISTI #
118-CC453232A-100KLCT-ND
|
DigiKey | FIXED IND 10UH 1A 480 MOHM SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
393 In Stock |
|
$0.1808 / $0.4800 | Buy Now |
DISTI #
CC453232A-100KL
|
Avnet Americas | Wirewound Inductor, 10 uH, 480 Milliohm, ± 10%, 20 MHz, 1 A, 1812 [4532 Metric] - Tape and Reel (Alt: CC453232A-100KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1683 / $0.1911 | Buy Now |
DISTI #
652-CC453232A-100KL
|
Mouser Electronics | Power Inductors - SMD Ind,4.5x3.2x3.2mm,10uH+/-10%,1A,non-shd RoHS: Compliant | 2301 |
|
$0.2000 / $0.5400 | Buy Now |
DISTI #
72104996
|
RS | Inductor, 45x32x32mm,10uH10%,1A, non-shd | Bourns CC453232A-100KL RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2330 / $0.2750 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1718 / $0.2288 | Buy Now | |
DISTI #
CC453232A-100KL
|
Avnet Americas | Wirewound Inductor, 10 uH, 480 Milliohm, ± 10%, 20 MHz, 1 A, 1812 [4532 Metric] - Tape and Reel (Alt: CC453232A-100KL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1683 / $0.1911 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 670 |
|
$0.3993 / $0.4173 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC453232A-100KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CC453232A-100KL
Bourns Inc
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 1613, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1613 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.2 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |