Part Details for CC4A472ME1IEF4AH7100 by Dersonic Electronics Co Ltd
Overview of CC4A472ME1IEF4AH7100 by Dersonic Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC4A472ME1IEF4AH7100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 500 | 500 |
|
$0.9800 | Buy Now |
|
CHIPMALL.COM LIMITED | ��20% 4.7nF Y5V 10kV Plugin,P=10mm Ceramic Disc Capacitors ROHS | 15945 |
|
$0.1271 / $0.2278 | Buy Now |
|
LCSC | 20% 4.7nF Y5V 10kV PluginP10mm Ceramic Disc Capacitors ROHS | 15920 |
|
$0.1297 / $0.2325 | Buy Now |