Part Details for CC4H1210-068K by Gowanda Electronics Corporation
Overview of CC4H1210-068K by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC4H1210-068K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-CC4H1210-068KTR-ND
|
DigiKey | CERAMIC SMT CHIP INDUCTOR Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1089 | Buy Now |
DISTI #
CC4H1210-068K
|
Avnet Americas | CERAMIC HIGH PERFORMANCE SMT CHIP INDUCTOR - Tape and Reel (Alt: CC4H1210-068K) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$1.5576 / $2.6026 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $2.5000 | Buy Now |
Part Details for CC4H1210-068K
CC4H1210-068K CAD Models
CC4H1210-068K Part Data Attributes
|
CC4H1210-068K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CC4H1210-068K
Gowanda Electronics Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 0.068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 3.68 mm | |
Package Style | SMT | |
Package Width | 2.92 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.34 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |