Part Details for CC5V-32.768-TA-QC-020-6.0PF-MG01 by Micro Crystal AG
Overview of CC5V-32.768-TA-QC-020-6.0PF-MG01 by Micro Crystal AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC5V-32.768-TA-QC-020-6.0PF-MG01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC5V-32.768-TA-QC-020-6.0PF-MG01
|
Avnet Abacus | CC5V-T1A 32.768kHz 6.0pF 20ppm@25C -40/+85C SMD 4.1x1.5x0.9 T&R 1000 - Tape and Reel (Alt: CC5V-32.768-TA-QC-020-6.0PF-MG01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |