-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X0259
|
Newark | Crimp Contact Rohs Compliant: Yes |Samtec CC83L-2426-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 302 |
|
$0.0990 / $0.2450 | Buy Now |
DISTI #
SAM9065-ND
|
DigiKey | CONN SOCKET 24-26AWG CRIMP GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bag |
27605 In Stock |
|
$0.1969 / $0.4200 | Buy Now |
DISTI #
CC83L-2426-L
|
Avnet Americas | Contact, CC83, Socket, Crimp, 24 AWG, Gold Plated Contacts, ISSM, ISDM, TST, HTST Series - Bulk (Alt: CC83L-2426-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1000 / $0.2000 | Buy Now |
DISTI #
200-CC83L-2426-L
|
Mouser Electronics | Headers & Wire Housings .100" Mini Mate Universal Crimp Contact, Loose Piece RoHS: Compliant | 10705 |
|
$0.2000 | Buy Now |
DISTI #
V99:2348_07867979
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 24-26AWG Mini Mate® Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1845 | Americas - 5 |
|
$0.1300 / $0.2000 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Universal Crimp Contact, Loose Piece RoHS: Compliant |
899 In Stock |
|
$0.1095 / $0.3075 | Buy Now |
DISTI #
51704170
|
Verical | Contact SKT Crimp ST Cable Mount 24-26AWG Mini Mate® Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1914 | Americas - 800 |
|
$0.2705 / $0.3998 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 21 |
|
$0.3750 / $0.4500 | Buy Now |
DISTI #
000000000003983305
|
Sager | Headers & Wire Housings .100 Mini Mate Universal Crimp Contact, Loose Piece Min Qty: 1 | 0 |
|
$0.1000 / $0.2000 | Buy Now |
DISTI #
CC83L-2426-L
|
Avnet Abacus | Contact, CC83, Socket, Crimp, 24 AWG, Gold Plated Contacts, ISSM, ISDM, TST, HTST Series (Alt: CC83L-2426-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy