-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 3 channels with USB 40-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29211-1-ND
|
DigiKey | IC RF TXRX+MCU ISM>1GHZ 40VFQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
302 In Stock |
|
$4.6727 / $8.3100 | Buy Now |
DISTI #
595-CC8531RHAT
|
Mouser Electronics | RF Transceiver Wireless 2.4 GHz RF SoC RoHS: Compliant | 241 |
|
$4.6700 / $8.2400 | Buy Now |
|
Ameya Holding Limited | CC8531RHAT 系统芯片, 微控制器, 用于无线音频,无线耳机,无线麦克风,无线扬声器, 2 → 3.6 V, 40针 QFN封装 | 53141 |
|
RFQ | |
|
Chip1Cloud | 2.4 GHz RF SoC FOR WIRELESS DIGITAL AUDIO STREAMING | 24000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CC8531RHAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CC8531RHAT
Texas Instruments
PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 3 channels with USB 40-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Frequency range : 2400 MHz | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for CC8531RHAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC8531RHAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC8531RHAR | PurePath™ Wireless 2.4 GHz for wireless digital audio streaming supporting up to 3 channels with USB 40-VQFN -40 to 85 | Texas Instruments | CC8531RHAT vs CC8531RHAR |