Part Details for CC9134-000 by TE Connectivity
Overview of CC9134-000 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CC9134-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CC9134-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 2:1 Ratio Polyolefin Gray 3.18mm - Bulk (Alt: CC9134-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4734 / $0.5185 | Buy Now |
DISTI #
571-CC9134-000
|
Mouser Electronics | Wire Labels & Markers TMS-90-SCE-1/8-8 | 0 |
|
$0.5040 / $0.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.4420 | Buy Now |
DISTI #
RYCTMS-90-SCE-1/8-8
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1/8-8 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4664 / $0.9768 | Buy Now |
DISTI #
CC9134-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 2:1 Ratio Polyolefin Gray 3.18mm - Bulk (Alt: CC9134-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4734 / $0.5185 | Buy Now |
DISTI #
CC9134-000
|
Avnet Americas | Heat Shrinkable Wire Identification Sleeve 2:1 Ratio Polyolefin Gray 3.18mm - Bulk (Alt: CC9134-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.4734 / $0.5185 | Buy Now |
DISTI #
RYCTMS-90-SCE-1/8-8
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-90-SCE-1/8-8 | 0 |
|
Buy Now | |
DISTI #
000000000005739521
|
Sager | Wire Labels & Markers TMS-90-SCE-1/8-8 Min Qty: 5000 | 0 |
|
$0.3532 / $0.5259 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4664 / $0.9768 | Buy Now |