Part Details for CCA-015-M02R152 by NorComp
Overview of CCA-015-M02R152 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCA-015-M02R152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W3946
|
Newark | Cable, Micro-D, Socket, 2M, 15Way, Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:15Ways, Cable Length - Imperial:78.74", Cable Length - Metric:2M, Jacket Colour:Black, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Norcomp CCA-015-M02R152 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.2900 / $63.5600 | Buy Now |
DISTI #
CCA-015-M02R152-ND
|
DigiKey | CABLE ASY D TO MICR D 15R BLK 2M Min Qty: 25 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.9808 | Buy Now |
DISTI #
636-CCA-015-M02R152
|
Mouser Electronics | D-Sub Cables | 0 |
|
$38.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$40.4300 | Buy Now |
|
Onlinecomponents.com | Female MICRO-D Cable Assembly 15 Position Straight Blunt Cut | 0 |
|
$46.3700 / $71.3500 | Buy Now |
Part Details for CCA-015-M02R152
CCA-015-M02R152 CAD Models
CCA-015-M02R152 Part Data Attributes:
|
CCA-015-M02R152
NorComp
Buy Now
Datasheet
|
Compare Parts:
CCA-015-M02R152
NorComp
CABLE MICRO-D 9POS SNGL END
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Cable Types | WIRE, STRANDED | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | THUMBSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | B | |
Termination Type | WIRE | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |