Part Details for CCF071K60JKE36 by Vishay Intertechnologies
Overview of CCF071K60JKE36 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF071K60JKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8809
|
Newark | Ccf-07 1.6K 5% T-1 E36 E3 |Vishay CCF071K60JKE36 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0590 | Buy Now |
DISTI #
CCF071K60JKE36
|
Avnet Americas | Res Metal Film 1.6K Ohm 5% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF071K60JKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0400 | Buy Now |
DISTI #
71-CCF071K60JKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 1.6Kohms 5% Rated to 1/2watt RoHS: Compliant | 12723 |
|
$0.0300 / $0.1900 | Buy Now |
DISTI #
CCF071K60JKE36
|
Avnet Americas | Res Metal Film 1.6K Ohm 5% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF071K60JKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0400 | Buy Now |
Part Details for CCF071K60JKE36
CCF071K60JKE36 CAD Models
CCF071K60JKE36 Part Data Attributes:
|
CCF071K60JKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF071K60JKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 1600ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |