Part Details for CCF0768K0JKE36 by Vishay Intertechnologies
Overview of CCF0768K0JKE36 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCF0768K0JKE36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCF0768K0JKE36
|
Avnet Americas | Res Metal Film 68K Ohm 5% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF0768K0JKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0166 / $0.0276 | Buy Now |
DISTI #
CCF0768K0JKE36
|
Avnet Americas | Res Metal Film 68K Ohm 5% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF0768K0JKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0166 / $0.0276 | Buy Now |
DISTI #
CCF0768K0JKE36
|
Avnet Americas | Res Metal Film 68K Ohm 5% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF0768K0JKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0166 / $0.0276 | Buy Now |
Part Details for CCF0768K0JKE36
CCF0768K0JKE36 CAD Models
CCF0768K0JKE36 Part Data Attributes
|
CCF0768K0JKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF0768K0JKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 68000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 68000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |