-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M1050
|
Newark | Metal Film Resistor, 20Kohm, 500Mw, 1%, Resistance:20Kohm, Product Range:Ccf Series, Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Vishay CCF5520K0FKE36 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1941 |
|
$0.0430 | Buy Now |
DISTI #
CCF5520K0FKE36
|
Avnet Americas | Res Metal Film 20K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF5520K0FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0091 | Buy Now |
DISTI #
71M1050
|
Avnet Americas | Res Metal Film 20K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 71M1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1941 Partner Stock |
|
$0.0640 / $0.3120 | Buy Now |
DISTI #
71-CCF5520K0FKE36
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 20Kohms 1% Rated to 1/2watt RoHS: Compliant | 12101 |
|
$0.0300 / $0.2800 | Buy Now |
DISTI #
V72:2272_09556290
|
Arrow Electronics | Res Metal Film 20K Ohm 1% 0.25W(1/4W)/0.5W(1/2W) ±100ppm/°C Conformal Epoxy AXL T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1713 Container: Cut Strips | Americas - 53 |
|
$0.0114 / $0.0448 | Buy Now |
DISTI #
CCF5520K0FKE36
|
TTI | Metal Film Resistors - Through Hole 1/4watt 20Kohms 1% Rated to 1/2watt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0228 / $0.0276 | Buy Now |
DISTI #
CCF5520K0FKE36
|
Avnet Americas | Res Metal Film 20K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: CCF5520K0FKE36) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0091 | Buy Now |
DISTI #
71M1050
|
Avnet Americas | Res Metal Film 20K Ohm 1% 1/4W 1/2W ±100ppm/°C Conformal AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 71M1050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 1941 Partner Stock |
|
$0.0640 / $0.3120 | Buy Now |
DISTI #
4337576
|
element14 Asia-Pacific | METAL FILM RESISTOR, 20KOHM, 500mW, 1% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1949 |
|
$0.0415 / $0.1141 | Buy Now |
DISTI #
4337576
|
Farnell | METAL FILM RESISTOR, 20KOHM, 500mW, 1% RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Cut Tape | 2759 |
|
$0.0683 / $0.3325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CCF5520K0FKE36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CCF5520K0FKE36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | DUAL RATED AS 0.25 WATTS, FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.58 mm | |
Lead Length | 27.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |