Part Details for CCG30-24-12S by TDK-Lambda Corporation
Overview of CCG30-24-12S by TDK-Lambda Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for CCG30-24-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9333
|
Newark | Dc-Dc Converter, 12V, 2.5A, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:12V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Tdk-Lambda CCG30-24-12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 201 |
|
$37.6600 | Buy Now |
DISTI #
285-CCG30-24-12S-ND
|
DigiKey | DC DC CONVERTER 12V 30W Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1630 In Stock |
|
$37.6600 | Buy Now |
DISTI #
967-CCG302412S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 12/24Vin 12Vout 2.5A RoHS: Compliant | 431 |
|
$37.6600 | Buy Now |
DISTI #
70958799
|
RS | DC-DC Converter, PCB Mount, 12/24VDC, Output 12V 2.5A, 30W, CCG30 Series | TDK-Lambda CCG30-24-12S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 3 |
|
$35.1800 / $38.0400 | Buy Now |
|
Onlinecomponents.com | Single Output DC-DC Converter - 30W - Vin: 9 to 36V - Vout: 12V - Remote On/Off - Thru-Hole 1"x1" Package RoHS: Compliant |
160 In Stock |
|
$38.8200 | Buy Now |
DISTI #
77771745
|
Verical | Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Min Qty: 1 Package Multiple: 1 | Americas - 240 |
|
$29.2500 / $45.6250 | Buy Now |
DISTI #
75304508
|
Verical | Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Min Qty: 2 Package Multiple: 1 | Americas - 23 |
|
$52.6659 | Buy Now |
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE | 18 |
|
$54.4527 / $64.0620 | Buy Now |
DISTI #
CCG30-24-12S
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 12VDC, Iout: 2.5A, THT Min Qty: 1 | 0 |
|
$36.8100 / $38.0600 | RFQ |
DISTI #
000000000006390291
|
Sager | Isolated DC/DC Converters - Through Hole 30W 12/24Vin 12Vout 2.5A Min Qty: 1 | 47 |
|
$37.6600 | Buy Now |
Part Details for CCG30-24-12S
CCG30-24-12S CAD Models
CCG30-24-12S Part Data Attributes
|
CCG30-24-12S
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CCG30-24-12S
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |