Part Details for CCH-6K8-5/1000V by SR Components Inc
Overview of CCH-6K8-5/1000V by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH-6K8-5/1000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCH-6K8-5/1000V
|
TME | Capacitor: ceramic, 6.8nF, 1kV, Y5V, ±20%, THT, 5mm Min Qty: 10 | 1830 |
|
$0.0237 / $0.1120 | Buy Now |