Part Details for CCH31-S10-C by Panduit Corp
Overview of CCH31-S10-C by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCH31-S10-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B0451
|
Newark | Cable Clamp, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:7.9Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, External Width:12.7Mm, Height:- Rohs Compliant: Yes |Panduit CCH31-S10-C (Alternate Part Number: 07498360008 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$25.9500 / $28.5600 | Buy Now |
DISTI #
96K7837
|
Newark | P Clip, Fixed Diameter, Natural, Pk100, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:7.9Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, External Rohs Compliant: Yes |Panduit CCH31-S10-C (Alternate Part Number: 07498360008 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$28.4000 / $34.5800 | Buy Now |
DISTI #
298-14242-ND
|
DigiKey | CBL CLAMP P-TYPE NAT FASTENER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3416 / $0.4200 | Buy Now |
DISTI #
CCH31-S10-C
|
Avnet Americas | Cable Accessories Fixed Diameter Cable Clamp Nylon 6.6 Natural - Bulk (Alt: CCH31-S10-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2139 | Buy Now |
DISTI #
644-CCH31-S10-C
|
Mouser Electronics | Cable Mounting & Accessories Fixed Dia Clamp .31 (7.9mm) Bundle #1 RoHS: Compliant | 276 |
|
$0.2780 / $0.3800 | Buy Now |
DISTI #
V99:2348_06880295
|
Arrow Electronics | Cable Management, Clamp Nylon 6/6 Natural Screw Mount 7.9mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 10 |
|
$0.1281 / $0.1718 | Buy Now |
DISTI #
71263112
|
RS | Fixed diameter cable clamp, Screw Mounting, Wid 0.5in, CCH Series | Panduit CCH31-S10-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 500 |
|
$0.3630 / $0.4200 | Buy Now |
DISTI #
PANCCH31-S10-C
|
Heilind Electronics | FIXED DIA CLAMP, .31 (7.9MM) BUNDLE, #1 | Americas - 0 in Stock |
|
$0.2856 / $0.3656 | Buy Now |
|
Onlinecomponents.com | The fixed diameter cable clamp for heavy-duty applications uses a #10 (M5) screw and has a maximum bundle diameter of .31" (7.9mm). It is white and comes in packages of 100. RoHS: Compliant |
2000 On Order |
|
$0.2440 / $0.2840 | Buy Now |
DISTI #
CCH31-S10-C
|
TTI | Cable Mounting & Accessories Fixed Dia Clamp .31 (7.9mm) Bundle #1 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2760 / $0.2900 | Buy Now |