Part Details for CCHD-957-25-24.576 by Crystek Corporation
Overview of CCHD-957-25-24.576 by Crystek Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCHD-957-25-24.576
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1457-ND
|
DigiKey | XTAL OSC XO 24.5760MHZ HCMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
119 In Stock |
|
$22.8500 / $26.6500 | Buy Now |
DISTI #
549-CCHD-957-25-24.5
|
Mouser Electronics | Standard Clock Oscillators 24.576MHz 25ppm 3.3Volt 0C +70C RoHS: Compliant | 49 |
|
$22.1200 / $26.7000 | Buy Now |
DISTI #
CCHD-957-25-24
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |