Part Details for CCL-LX45YT by ITW Lumex
Overview of CCL-LX45YT by ITW Lumex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for CCL-LX45YT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1354-1-ND
|
DigiKey | LED YELLOW CLEAR SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6225 In Stock |
|
$1.1172 / $3.0300 | Buy Now |
DISTI #
696-CCL-LX45YT
|
Mouser Electronics | Standard LEDs - SMD Yellow Transparent 585nm 7mcd RoHS: Compliant | 1415 |
|
$1.1400 / $3.0300 | Buy Now |
DISTI #
70127404
|
RS | CCL-LX45YT, QuasarBrite Series Yellow LED, 575 nm, Oval Lens SMD package | Lumex CCL-LX45YT RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2400 In Stock |
|
$1.1000 / $1.5900 | Buy Now |
DISTI #
65012714
|
Verical | LED Uni-Color Yellow 585nm 2-Pin CSMD T/R Min Qty: 50 Package Multiple: 25 | Americas - 2400 |
|
$1.4920 / $2.1060 | Buy Now |
DISTI #
2062117
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3585 / $3.3149 | Buy Now |
DISTI #
2062117RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.3585 / $1.6981 | Buy Now |
DISTI #
2062117
|
Farnell | LED, YELLOW, 2MM, 7MCD, 585NM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$0.7826 | Buy Now |
DISTI #
2062117RL
|
Farnell | LED, YELLOW, 2MM, 7MCD, 585NM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.7826 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2400 In Stock |
|
$1.1000 / $1.5900 | Buy Now |
Part Details for CCL-LX45YT
CCL-LX45YT CAD Models
CCL-LX45YT Part Data Attributes:
|
CCL-LX45YT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
CCL-LX45YT
ITW Lumex
Single Color LED, Yellow, Transparent, 2mm, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 180 deg |
Alternate Parts for CCL-LX45YT
This table gives cross-reference parts and alternative options found for CCL-LX45YT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCL-LX45YT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCL-LX45YT-TR | Single Color LED, Yellow, Transparent, 2mm | ITW Lumex | CCL-LX45YT vs CCL-LX45YT-TR |