Part Details for CCM03-3013LFTR102 by C&K
Overview of CCM03-3013LFTR102 by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CCM03-3013LFTR102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK1165
|
Newark | Conn Sim/Sam M 6 Pos 2.54Mm Solder Ra Smd 1A T/R |C&k Components CCM03-3013LFTR102 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8400 / $5.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 | 0 |
|
$3.2700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 20 |
|
$1.4625 / $1.9500 | Buy Now |
|
Quest Components | PCB CONNECTOR | 16 |
|
$1.6250 / $2.6000 | Buy Now |
DISTI #
000000000003164801
|
Sager | Memory Card Connectors 6 PIN SMT HINGED SMART CARD Min Qty: 1000 | 0 |
|
$3.4800 | Buy Now |
Part Details for CCM03-3013LFTR102
CCM03-3013LFTR102 CAD Models
CCM03-3013LFTR102 Part Data Attributes
|
CCM03-3013LFTR102
C&K
Buy Now
Datasheet
|
Compare Parts:
CCM03-3013LFTR102
C&K
PCB Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.677 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.167 inch | |
Connector Type | PCB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1 N | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 24.7 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 1 N |