Part Details for CCM03-3013LFTR102 by ITT Interconnect Solutions
Overview of CCM03-3013LFTR102 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCM03-3013LFTR102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 21 |
|
$1.4625 / $1.9500 | Buy Now |
|
Quest Components | PCB CONNECTOR | 16 |
|
$1.6250 / $2.6000 | Buy Now |
Part Details for CCM03-3013LFTR102
CCM03-3013LFTR102 CAD Models
CCM03-3013LFTR102 Part Data Attributes
|
CCM03-3013LFTR102
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CCM03-3013LFTR102
ITT Interconnect Solutions
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for CCM03-3013LFTR102
This table gives cross-reference parts and alternative options found for CCM03-3013LFTR102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCM03-3013LFTR102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCM03-3013R102 | PCB CONNECTOR | C&K | CCM03-3013LFTR102 vs CCM03-3013R102 |
CCM03-3009R102 | PCB CONNECTOR | C&K | CCM03-3013LFTR102 vs CCM03-3009R102 |
CCM03-3009-R102 | PCB CONNECTOR | ITT Interconnect Solutions | CCM03-3013LFTR102 vs CCM03-3009-R102 |
CCM03-3009R102 | PCB Connector | ITT Interconnect Solutions | CCM03-3013LFTR102 vs CCM03-3009R102 |