Part Details for CCPL2H8397-X by Panduit Corp
Overview of CCPL2H8397-X by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCPL2H8397-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CCPL2H8397-X-ND
|
DigiKey | CBL CLEAT BLACK 2 HOLE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.2420 | Buy Now |
DISTI #
CCPL2H8397-X
|
Avnet Americas | Cable Cleat Polymer 2-Hole Configuration 83mm to 97mm (Alt: CCPL2H8397-X) Min Qty: 10 Package Multiple: 10 | 0 |
|
$43.7756 | Buy Now |
DISTI #
644-CCPL2H8397-X
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Polymer, 2-Hole Configurati RoHS: Compliant | 0 |
|
$57.6400 / $66.1200 | Order Now |
DISTI #
71947158
|
RS | Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 83-97mm | Panduit CCPL2H8397-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$59.7500 / $64.2400 | RFQ |
DISTI #
PANCCPL2H8397-X
|
Heilind Electronics | CABLE CLEAT, POLYMER, 2-HOLE C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 210 Factory Stock |
|
$49.8900 / $58.1900 | Buy Now |
DISTI #
000000000006075195
|
Sager | Cable Mounting & Accessories Cable Cleat, Polymer, 2-Hole Configurati Min Qty: 10 | 0 |
|
$45.6300 / $47.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 210 Factory Stock |
|
$49.8900 / $58.1900 | Buy Now |
DISTI #
10015200
|
TestEquity LLC | Panduit CCPL2H8397-X Cable Cleat, 2-Hole, Polymer, 83-97mm Dia, 10Pcs | 0 |
|
$624.8300 | Buy Now |