Part Details for CCPLP-3-30CC-P by Eaton Corporation
Overview of CCPLP-3-30CC-P by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CCPLP-3-30CC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCPLP-3-30CC-P
|
Avnet Americas | Low Profile Compact Circuit Protector with Pressure Plate Terminal 600VAC 30A 3 Pole - Bulk (Alt: CCPLP-3-30CC-P) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$144.4608 / $160.2612 | Buy Now |
DISTI #
504-CCPLP-3-30CC-P
|
Mouser Electronics | Circuit Breakers LOW PROF COMP CIRC PROTECTOR RoHS: Compliant | 0 |
|
$168.4800 / $183.0000 | Order Now |
DISTI #
CCPLP-3-30CC-P
|
TTI | Circuit Breakers LOW PROF COMP CIRC PROTECTOR Min Qty: 4 Package Multiple: 4 Container: Bulk | Americas - 0 |
|
$152.3600 / $166.6100 | Buy Now |
Part Details for CCPLP-3-30CC-P
CCPLP-3-30CC-P CAD Models
CCPLP-3-30CC-P Part Data Attributes:
|
CCPLP-3-30CC-P
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CCPLP-3-30CC-P
Eaton Corporation
Electric Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Actuator Type | HANDLE | |
Body Breadth | 57 mm | |
Body Height | 97.3 mm | |
Body Length or Diameter | 89 mm | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |